HXY MOSFET ADUM3400CRWZ-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ADUM3400CRWZ-HXY |
| LCSC Part # | C52145199 |
| Packaging | SOW-16 |
| Customer # | |
| Key Attributes | 150kV/us SOW-16 Digital Isolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOW-16 | |
| CMTI(kV/us) | 150kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOW-16 | |
| CMTI(kV/us) | 150kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Introduction
The ADUM340x is a high-performance, quad-channel digital isolator with precise timing characteristics and low power dissipation. The device provides high electromagnetic immunity and low radiated emissions when isolating CMOS digital I/O. All versions integrate Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are isolated through silicon dioxide insulating barriers. The ADUM340x features four channels in the same direction with output enable on the output side; the ADUM3401 contains three forward channels and one reverse channel with output enable on both sides; the ADUM3402 contains two forward channels and two reverse channels, also with output enable on both sides. All devices offer a failsafe mode option to handle loss of power or signal on the input side. The device's high isolation capability helps prevent noise and surges on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. Its high CMTI capability ensures correct transmission of digital signals. Devices in this family are available in a 16-pin SOW package, with an isolation rating of 3.75 kV RMS for all products and up to 5 kV RMS withstand voltage for wide-body package versions.
Features
- Signal transmission rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide temperature range: -40°C to 125°C
- No startup initialization required
- Default output high and low options
- Excellent electromagnetic immunity
- High CMTI: ±150kV/µs (typical)
- Low power consumption (typical): 1.5mA/channel (5V, 1Mbps); 6.6mA/channel (5V, 100Mbps)
- Precise timing (typical): 12ns propagation delay; 1ns pulse width distortion; 2ns propagation delay skew; 5ns minimum pulse width
- Isolation voltage up to 5kV RMS
- Isolation barrier lifetime: greater than 40 years
- Schmitt trigger input
- SOW-16 package, RoHS compliant
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Isolated Switching Power Supplies
- Solar Inverters
- Isolated ADC & DAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5054 | $ 2.51 |
| 10+ | $ 2.1301 | $ 21.30 |
| 30+ | $ 1.895 | $ 56.85 |
| 100+ | $ 1.6552 | $ 165.52 |
| 500+ | $ 1.5462 | $ 773.10 |
| 1,000+ | $ 1.4995 | $ 1499.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOW-16 | |
| CMTI(kV/us) | 150kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 4 | |
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOW-16 | |
| CMTI(kV/us) | 150kV/us | |
| Features | Fail-safe output | |
| Propagation Delay(tpd) | 12ns | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 4 | |
| Number of Reverse Channels | 0 | |
| Voltage - Supply | 2.375V~5.5V;2.375V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | High Level |
Introduction
The ADUM340x is a high-performance, quad-channel digital isolator with precise timing characteristics and low power dissipation. The device provides high electromagnetic immunity and low radiated emissions when isolating CMOS digital I/O. All versions integrate Schmitt trigger inputs for high noise immunity. The logic input and output buffers of each isolation channel are isolated through silicon dioxide insulating barriers. The ADUM340x features four channels in the same direction with output enable on the output side; the ADUM3401 contains three forward channels and one reverse channel with output enable on both sides; the ADUM3402 contains two forward channels and two reverse channels, also with output enable on both sides. All devices offer a failsafe mode option to handle loss of power or signal on the input side. The device's high isolation capability helps prevent noise and surges on data buses or other circuits from entering the local ground, thereby avoiding interference with or damage to sensitive circuits. Its high CMTI capability ensures correct transmission of digital signals. Devices in this family are available in a 16-pin SOW package, with an isolation rating of 3.75 kV RMS for all products and up to 5 kV RMS withstand voltage for wide-body package versions.
Features
- Signal transmission rate: DC to 150Mbps
- Wide supply voltage range: 2.5V to 5.5V
- Wide temperature range: -40°C to 125°C
- No startup initialization required
- Default output high and low options
- Excellent electromagnetic immunity
- High CMTI: ±150kV/µs (typical)
- Low power consumption (typical): 1.5mA/channel (5V, 1Mbps); 6.6mA/channel (5V, 100Mbps)
- Precise timing (typical): 12ns propagation delay; 1ns pulse width distortion; 2ns propagation delay skew; 5ns minimum pulse width
- Isolation voltage up to 5kV RMS
- Isolation barrier lifetime: greater than 40 years
- Schmitt trigger input
- SOW-16 package, RoHS compliant
Applications
- Industrial Automation
- Motor Control
- Medical Electronics
- Isolated Switching Power Supplies
- Solar Inverters
- Isolated ADC & DAC
C52145199 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



