LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL MM3Z18V product image
  • MM3Z18V thumbnail 1
  • MM3Z18V thumbnail 2
  • MM3Z18V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL MM3Z18VRoHS

Manufacturer
YTLAsian Brands
MPN
MM3Z18V
LCSC Part #
C52145175
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 16.8V~19.1V 18V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconYTL MM3Z18V
In-Stock: 2,250
2,250 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0141$ 0.71
500+$ 0.011$ 5.50
3,000+$ 0.0092$ 27.60
6,000+$ 0.0082$ 49.20
24,000+$ 0.0072$ 172.80
51,000+$ 0.0067$ 341.70
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-323
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Small plastic package for SMT designs