LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM158AWG/883 product image
  • LM158AWG/883 thumbnail 1
  • LM158AWG/883 thumbnail 2
  • LM158AWG/883 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM158AWG/883

Manufacturer
MPN
LM158AWG/883
LCSC Part #
C5214438
Packaging
CFP(NAC)-10
Customer #
Key Attributes
20mA 2 4mV 100nA 70dB 1MHz 500uA Rail-to-Rail Input, Rail-to-Rail Output CFP(NAC)-10 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI LM158AWG/883
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 70.6194$ 70.62
30+$ 67.8609$ 2035.83
Standard Packaging54/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingCFP(NAC)-10
Output Current20mA
Number of Channels2
Vos - Input Offset Voltage4mV
Slew Rate-
Input Offset Current(Ios)30nA
Operating Temperature-55℃~+125℃
Ib - Input Bias Current100nA
Common Mode Rejection Ratio(CMRR)70dB
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product1MHz
Quiescent Current500uA
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-16V~-1.5V;1.5V~16V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~32V

Introduction

AI Translation

The LM158 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, dc gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM158 series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.

Features

AI Translation
  • Available with Radiation Specification – High Dose Rate 100 krad(Si)
  • ELDRS Free 100 krad(Si)
  • Internally Frequency Compensated for Unity Gain
  • Large DC Voltage Gain: 100 dB
  • Wide Bandwidth (Unity Gain): 1 MHz(Temperature Compensated)
  • Wide Power Supply Range:
    • Single Supply: 3V to 32V
    • Or Dual Supplies: ±1.5V to ±16V
  • Very Low Supply Current Drain (500 μA) − Essentially Independent of Supply Voltage
  • Low Input Offset Voltage: 2 mV
  • Input Common-mode Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to the Power Supply Voltage
  • Large Output Voltage Swing: 0V to V⁺ - 1.5V
  • In the Linear Mode the Input Common-Mode Voltage Range Includes Ground and the Output Voltage can also Swing to Ground, even though Operated from only a Single Power Supply Voltage.
  • The Unity Gain Cross Frequency is Temperature Compensated.
  • The Input Bias Current is also Temperature Compensated.
  • Two Internally Compensated Op Amps
  • Eliminates Need for Dual Supplies
  • Allows Direct Sensing Near Gnd and V₀ also Goes to Gnd
  • Compatible with all Forms of Logic
  • Power Drain Suitable for Battery Operation

Applications

AI Translation
  • transducer amplifiers
  • dc gain blocks
  • all the conventional op amp circuits in single power supply systems