TI LM148J/883
| Manufacturer | |
| MPN | LM148J/883 |
| LCSC Part # | C5214409 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | Quad 741 Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 2.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 30nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 55mA | |
| Dual Supply | -22V~22V | |
| Maximum Power Supply Range (Vdd-Vss) | 44V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.2002 | $ 18.20 |
| 10+ | $ 17.3735 | $ 173.74 |
| 25+ | $ 15.9406 | $ 398.52 |
| 100+ | $ 14.6908 | $ 1469.08 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 2.4mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 200V/ms | |
| Input Offset Current(Ios) | 25nA | |
| Features | Built-in compensation | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 30nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 55mA | |
| Dual Supply | -22V~22V | |
| Maximum Power Supply Range (Vdd-Vss) | 44V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

