TI TLV9162IDSGR
| Manufacturer | |
| MPN | TLV9162IDSGR |
| LCSC Part # | C5214295 |
| Packaging | WSON-8(2x2) |
| Customer # | |
| Key Attributes | 16V, 11MHz rail-to-rail input/output, low offset voltage, low noise operational amplifier |
| Datasheet | TI TLV9162IDSGR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Output Current | 73mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 33V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 6.8nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Output Current | 73mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 33V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 6.8nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV916x series is a family of 16V general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210μV, typical), low temperature drift (±0.25μV/°C, typical), and low noise (6.8nV/√Hz at 1kHz and 4.2nV/√Hz at 10kHz). The TLV916x has many features, such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs). It is a flexible and reliable high-performance operational amplifier suitable for a variety of industrial applications. The TLV916x operational amplifier series is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP), and is specified for operation from -40°C to 125°C.
Features
- Low offset voltage: ±210μV
- Low offset voltage drift: ±0.25μV/°C
- Low noise: 6.8nV/√Hz at 1kHz, 4.2nV/√Hz wideband
- High common-mode rejection: 110dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Input supports multiplexer/comparator
- Amplifier differential input up to supply rail
- Amplifier usable open-loop or as comparator
- High bandwidth: 11MHz GBW, unity-gain stable
- High slew rate: 33V/µs
- Low quiescent current: 2.4mA per amplifier
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance
Applications
- Professional microphones and wireless systems
- Multiplexed data acquisition systems
- Test and measurement equipment
- Factory automation and control
- High-side and low-side current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0541 | $ 3.05 |
| 10+ | $ 2.6052 | $ 26.05 |
| 30+ | $ 2.3244 | $ 69.73 |
| 100+ | $ 2.0371 | $ 203.71 |
| 500+ | $ 1.9066 | $ 953.30 |
| 1,000+ | $ 1.8511 | $ 1851.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Output Current | 73mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 33V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 6.8nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | WSON-8(2x2) | |
| Output Current | 73mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 33V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 11MHz | |
| Features | EMI filtering/RF suppression | |
| Input Voltage Noise Density | 6.8nV/√Hz@1kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~16V |
Introduction
The TLV916x series is a family of 16V general-purpose operational amplifiers. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±210μV, typical), low temperature drift (±0.25μV/°C, typical), and low noise (6.8nV/√Hz at 1kHz and 4.2nV/√Hz at 10kHz). The TLV916x has many features, such as differential and common-mode input voltage ranges up to the supply rails, high short-circuit current (±73mA), and high slew rate (33V/µs). It is a flexible and reliable high-performance operational amplifier suitable for a variety of industrial applications. The TLV916x operational amplifier series is available in miniature packages (e.g., WSON) as well as standard packages (e.g., SOT-23, SOIC, and TSSOP), and is specified for operation from -40°C to 125°C.
Features
- Low offset voltage: ±210μV
- Low offset voltage drift: ±0.25μV/°C
- Low noise: 6.8nV/√Hz at 1kHz, 4.2nV/√Hz wideband
- High common-mode rejection: 110dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Input supports multiplexer/comparator
- Amplifier differential input up to supply rail
- Amplifier usable open-loop or as comparator
- High bandwidth: 11MHz GBW, unity-gain stable
- High slew rate: 33V/µs
- Low quiescent current: 2.4mA per amplifier
- Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
- Robust EMIRR performance
Applications
- Professional microphones and wireless systems
- Multiplexed data acquisition systems
- Test and measurement equipment
- Factory automation and control
- High-side and low-side current sensing
C5214295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GS8052-FR | Gainsil | DFN-8-EP(2x2) | 1,184 | $ 0.5281 | ||
| OPA2992IDSGR | TI | WSON-8(2x2) | 0 | $ 1.9273 | ||
| LTC6247IDC#TRPBF | ADI | DFN-8-EP(2x2) | 0 | $ 4.1304 | ||
| LTC6247CDC#TRMPBF | ADI | DFN-8-EP(2x2) | 0 | $ 3.6118 | ||
| LTC6247CDC#TRPBF | ADI | DFN-8-EP(2x2) | 0 | $ 3.6118 | ||
| LTC6253IDC#TRPBF | ADI | DFN-8-EP(2x2) | 0 | $ 5.1838 |



