XBLW CSD17579Q3A(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | CSD17579Q3A(XBLW) |
| LCSC Part # | C52140566 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 30V 35A 37.5W 7.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet | XBLW CSD17579Q3A(XBLW) |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF | |
| Pd - Power Dissipation | 37.5W | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 37.5W | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSD17579Q3A utilizes advanced trench technology to achieve excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30V, ID = 35A
- RDS(ON) < 10mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,850
4,850 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1529 | $ 0.76 |
| 50+ | $ 0.1192 | $ 5.96 |
| 150+ | $ 0.1048 | $ 15.72 |
| 500+ | $ 0.0867 | $ 43.35 |
| 2,500+ | $ 0.0787 | $ 196.75 |
| 5,000+ | $ 0.0739 | $ 369.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF | |
| Pd - Power Dissipation | 37.5W | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 131pF | |
| Ciss-Input Capacitance | 940pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 37.5W | |
| Reverse Transfer Capacitance (Crss) | 109pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 9.8nC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSD17579Q3A utilizes advanced trench technology to achieve excellent RDS(ON), low gate charge, and operation at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30V, ID = 35A
- RDS(ON) < 10mΩ at VGS = 10V
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C52140566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AON7380(XBLW) | XBLW | Similar | DFN-8L(3x3) | 5,000 | $ 0.19 | ||
| AON7400A(XBLW) | XBLW | Similar | DFN-8L(3x3) | 85 | $ 0.1588 | ||
| AON7506(XBLW) | XBLW | Similar | DFN-8L(3x3) | 4,540 | $ 0.1043 | ||
| NTTFS4C25N(XBLW) | XBLW | Similar | DFN-8L(3x3) | 285 | $ 0.2708 | ||
| AONR36368(XBLW) | XBLW | Similar | DFN-8L(3x3) | 915 | $ 0.1304 |



