XBLW AON7403(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | AON7403(XBLW) |
| LCSC Part # | C52140560 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 30V 35A 1.6V 15W 12mΩ@10V 1 P-Channel P-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 183pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 15W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7403 utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. This device is ideal for high current load applications.
Features
AI Translation
- VDS = -30V, ID = -35A
- RDS(ON) < 15mΩ (at VGS = -10V)
- \mathsfRDS(ON) < 26\mathsfmΩ (at \mathsfVGS = -4.5\mathsfV)
Applications
AI Translation
- High-side switch for full-bridge converters
- DC/DC converter for LCD monitors
In-Stock: 245
245 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2073 | $ 1.04 |
| 50+ | $ 0.1622 | $ 8.11 |
| 150+ | $ 0.1428 | $ 21.42 |
| 500+ | $ 0.1187 | $ 59.35 |
| 2,500+ | $ 0.108 | $ 270.00 |
| 5,000+ | $ 0.1015 | $ 507.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 183pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 15W | |
| RDS(on) | 12mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 156pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.33nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7403 utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. This device is ideal for high current load applications.
Features
AI Translation
- VDS = -30V, ID = -35A
- RDS(ON) < 15mΩ (at VGS = -10V)
- \mathsfRDS(ON) < 26\mathsfmΩ (at \mathsfVGS = -4.5\mathsfV)
Applications
AI Translation
- High-side switch for full-bridge converters
- DC/DC converter for LCD monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



