XBLW AON7401(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | AON7401(XBLW) |
| LCSC Part # | C52140559 |
| Packaging | DFN-8L(3x3) |
| Customer # | |
| Key Attributes | 30V 50A 2.5V 37W 9mΩ@10V 1 P-Channel P-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 310pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 237pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.215nF | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7401 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and is capable of operating at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = -30V, ID = -50A
- RDS(ON) < 13mΩ (at VGS = -10V)
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1725 | $ 0.86 |
| 50+ | $ 0.1366 | $ 6.83 |
| 150+ | $ 0.1213 | $ 18.20 |
| 500+ | $ 0.1021 | $ 51.05 |
| 2,500+ | $ 0.0936 | $ 234.00 |
| 5,000+ | $ 0.0884 | $ 442.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XBLW | |
| Packaging | DFN-8L(3x3) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 50A | |
| Output Capacitance(Coss) | 310pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss@Vds) | 237pF | |
| RDS(on) | 9mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.215nF | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AON7401 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and is capable of operating at gate voltages as low as 4.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = -30V, ID = -50A
- RDS(ON) < 13mΩ (at VGS = -10V)
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



