LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW AON7400A(XBLW) product image
  • AON7400A(XBLW) thumbnail 1
  • AON7400A(XBLW) thumbnail 2
  • AON7400A(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW AON7400A(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
AON7400A(XBLW)
LCSC Part #
C52140558
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
30V 35A 2.5V 37.5W 7.5mΩ@10V 1 N-channel N-Channel DFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconXBLW AON7400A(XBLW)
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1322$ 0.66
50+$ 0.1048$ 5.24
150+$ 0.0911$ 13.67
500+$ 0.0809$ 40.45
2,500+$ 0.0727$ 181.75
5,000+$ 0.0686$ 343.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXBLW
PackagingDFN-8L(3x3)
Drain to Source Voltage30V
Current - Continuous Drain(Id)35A
Output Capacitance(Coss)131pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation37.5W
RDS(on)7.5mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)109pF
Number1 N-channel
Input Capacitance(Ciss)940pF
Gate Charge(Qg)9.8nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AON7400A utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.

Features

AI Translation
  • VDS = 30V, ID = 35A
  • RDS(ON) <10mΩ @ VGS=10V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply