LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC4245APW product image
  • 74LVC4245APW thumbnail 1
  • 74LVC4245APW thumbnail 2
  • 74LVC4245APW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC4245APWRoHS

Manufacturer
MPN
74LVC4245APW
LCSC Part #
C52140503
Packaging
TSSOP-24L
Customer #
Key Attributes
8 TSSOP-24L Translators, Level Shifters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC4245APW
In-Stock: 1,243
1,243 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4018$ 0.40
10+$ 0.3172$ 3.17
30+$ 0.2814$ 8.44
100+$ 0.2375$ 23.75
500+$ 0.2164$ 108.20
1,000+$ 0.205$ 205.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerMDD(Microdiode Semiconductor)
PackagingTSSOP-24L
output typeTri-State
Operating Temperature-40℃~+125℃
Channel TypeBidirectional
FeaturesOutput enable high-impedance;Power-off protection
Voltage - Supply1.2V~5.5V;1.2V~5.5V
Number of Circuits8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74LVC4245 is an 8-bit dual-supply bus transceiver with 3-state bus-compatible outputs in both transmit and receive directions. The device is designed to interface between 3V and 5V buses in mixed 3V/5V supply environments. It features an output enable input OE (active LOW) and a transmit/receive input for direction control. When OE (active LOW) is HIGH, the outputs are driven to a high-impedance state, effectively isolating the bus. In power-down mode, when either supply voltage is zero, there is no current path between the supplies. Except in power-down mode, V_CCA ≥ V_CCB. Schmitt-trigger action on all inputs allows the circuit to tolerate slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range: V_CC(A): 1.2 V ~ 5.5 V; V_CC(B): 1.2 V ~ 5.5 V
  • High noise immunity
  • JEDEC standards compliant: JESD8-7 (1.2 V to 1.95 V), JESD8-5 (1.8 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • Suspend mode
  • Latch-up performance exceeds 250 mA
  • ±24 mA output drive capability (V_CC = 3.0 V)
  • Inputs accept voltages up to 5.5 V
  • Low power consumption: maximum I_CC of 30 μA
  • I_OFF circuitry enables partial power-down mode operation
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options