MDD(Microdiode Semiconductor) 74HCT245PW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74HCT245PW |
| LCSC Part # | C52140501 |
| Package | TSSOP-20L |
| Customer # | |
| Description | 2.7V~5.5V 8 1 40uA TSSOP-20L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TSSOP-20L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,573
7,573
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2194 | $ 0.22 |
10+ | $ 0.1772 | $ 1.77 |
30+ | $ 0.1591 | $ 4.77 |
100+ | $ 0.1366 | $ 13.66 |
500+ | $ 0.1265 | $ 63.25 |
1,000+ | $ 0.1205 | $ 120.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$