MDD(Microdiode Semiconductor) 74HC165PW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74HC165PW |
| LCSC Part # | C52140500 |
| Package | TSSOP-16L |
| Customer # | |
| Description | 2V~6V 1 25mA 10.4ns@6V,50pF Parallel or Serial to Serial TSSOP-16L Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TSSOP-16L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6,423
6,423
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2078 $ 0.1995 | $ 0.20 |
10+ | $ 0.1644 $ 0.1579 | $ 1.58 |
30+ | $ 0.1458 $ 0.1400 | $ 4.20 |
100+ | $ 0.1226 $ 0.1177 | $ 11.77 |
500+ | $ 0.1123 $ 0.1079 | $ 53.95 |
1,000+ | $ 0.1061 $ 0.1019 | $ 101.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$