LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC04PW product image
  • 74HC04PW thumbnail 1
  • 74HC04PW thumbnail 2
  • 74HC04PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC04PWRoHS

Manufacturer
MPN
74HC04PW
LCSC Part #
C52140498
Packaging
TSSOP-14L
Customer #
Key Attributes
2V~6V 20ns@6V,15pF 6 40uA TSSOP-14L Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC04PW
In-Stock: 4,797
4,797 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1458$ 0.15
10+$ 0.1159$ 1.16
30+$ 0.101$ 3.03
100+$ 0.0899$ 8.99
500+$ 0.0809$ 40.45
1,000+$ 0.0765$ 76.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingTSSOP-14L
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay20ns@6V,15pF
Features-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V;3.84V;5.34V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC04 and 74HCT04 are hex inverters. Inputs include clamping diodes, which enables the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
  • Input levels: CMOS levels for 74HC04; TTL levels for 74HCT04
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options