MDD(Microdiode Semiconductor) 74HC08PW
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | 74HC08PW |
| LCSC Part # | C52140497 |
| Package | TSSOP-14L |
| Customer # | |
| Description | 40uA 2V~6V 15ns@6V,15pF TSSOP-14L Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | TSSOP-14L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,365
7,365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1476 | $ 0.15 |
10+ | $ 0.1181 | $ 1.18 |
30+ | $ 0.1034 | $ 3.10 |
100+ | $ 0.0924 | $ 9.24 |
500+ | $ 0.0836 | $ 41.80 |
1,000+ | $ 0.0792 | $ 79.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$