LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC164PW product image
  • 74HC164PW thumbnail 1
  • 74HC164PW thumbnail 2
  • 74HC164PW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC164PWRoHS

Manufacturer
MPN
74HC164PW
LCSC Part #
C52140495
Packaging
TSSOP-14L
Customer #
Key Attributes
2V~6V 1 25mA 9.9ns@6V,50pF Serial-to-Parallel TSSOP-14L Shift Registers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC164PW
In-Stock: 2,095
2,095 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2015$ 0.20
10+$ 0.1594$ 1.59
30+$ 0.1413$ 4.24
100+$ 0.1188$ 11.88
500+$ 0.1088$ 54.40
1,000+$ 0.1028$ 102.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerMDD(Microdiode Semiconductor)
PackagingTSSOP-14L
Operating temperature-40℃~+125℃
Pd - Power Dissipation500mW
Voltage - Supply2V~6V
Output Type-
Series74HC
Number of Elements1
Output Current25mA
Propagation Delay9.9ns@6V,50pF
FeaturesAsynchronous clear function
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB) and eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB; either input can serve as an active-HIGH enable to control data entry through the other input. Data is shifted on the LOW-to-HIGH transition of the clock (CP) input. A LOW on the master reset input (MR̄) clears the register and forces all outputs LOW, independent of all other inputs. The inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Wide supply voltage range: 2.0V ~ 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Gated serial data input
  • Asynchronous master reset
  • Latch-up performance exceeds 250mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options
  • Operating temperature range: -40°C ~ +85°C and -40°C ~ +125°C