LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC2G06GW product image
  • 74LVC2G06GW thumbnail 1
  • 74LVC2G06GW thumbnail 2
  • 74LVC2G06GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC2G06GWRoHS

Manufacturer
MPN
74LVC2G06GW
LCSC Part #
C52140490
Packaging
SOT-363
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2ns@5V,50pF 2 4uA SOT-363 Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC2G06GW
In-Stock: 2,990
2,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1563$ 0.16
10+$ 0.1237$ 1.24
30+$ 0.1097$ 3.29
100+$ 0.0922$ 9.22
600+$ 0.0844$ 50.64
1,200+$ 0.0798$ 95.76
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-363
Logic Family74LVC
Input TypeSchmitt trigger
Voltage - Supply1.65V~5.5V
Propagation Delay2ns@5V,50pF
Output Logic Level - Low800mV
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Number of Circuits2
Output Logic Level - High-
Quiescent Current(Iq)4uA
Current - Output High(IOH)-
Number of Channels-
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G06 is a dual inverter with open-drain outputs. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully suited for partial power-down applications using I_OFF. The I_OFF circuit disables the outputs, preventing potentially destructive backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V ~ 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • I_OFF circuit for partial power-down mode operation
  • 24mA output drive capability (V_CC = 3.0V)
  • Latch-up performance exceeds 100mA
  • Direct TTL-level interface compatible
  • JEDEC standard compliant
  • ESD protection
  • Multiple package options
  • Inverter with open-drain output