LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC2G07GW product image
  • 74LVC2G07GW thumbnail 1
  • 74LVC2G07GW thumbnail 2
  • 74LVC2G07GW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC2G07GWRoHS

Manufacturer
MPN
74LVC2G07GW
LCSC Part #
C52140489
Packaging
SOT-363
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2 4uA 2.5ns@3.3V,50pF SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC2G07GW
In-Stock: 2,875
2,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0566$ 0.06
10+$ 0.0451$ 0.45
30+$ 0.0393$ 1.18
100+$ 0.0349$ 3.49
500+$ 0.0315$ 15.75
1,000+$ 0.0297$ 29.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-363
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output High(IOH)-
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements2
Quiescent Current4uA
Propagation Delay2.5ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G07 is a dual buffer with open-drain outputs. Its inputs can be driven by 3.3V or 5V devices, enabling the device to be used as a level translator in mixed 3.3V and 5V environments. All inputs feature Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using I<sub>OFF</sub>. The I<sub>OFF</sub> circuit disables the outputs when the device is powered down, preventing harmful backflow current from flowing through the device.

Features

AI Translation
  • Wide supply voltage range: 1.65 V to 5.5 V
  • Overvoltage-tolerant inputs up to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • I<sub>OFF</sub> circuitry enables partial power-down mode operation
  • High output drive capability: -24 mA (Vcc = 3.0 V)
  • Latch-up performance exceeds 100 mA
  • Direct TTL-level interface compatible
  • Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V, MM JESD22-A115C Class C exceeds 550 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options
  • Buffer with open-drain output