MDD(Microdiode Semiconductor) 74AHC1G125GV
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74AHC1G125GV |
| LCSC Part # | C52140420 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | StandardCMOS 2V~5.5V 1 1 3.9ns@5V 40uA SOT-23-5L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-5L | |
| Input type | StandardCMOS | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.9ns@5V | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G125 and 74AHCT1G125 are single buffer/line drivers with 3-state outputs. The inputs are 5 V tolerant, enabling these devices to be used as level translators in mixed-voltage systems.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Overvoltage-tolerant inputs up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels: CMOS for 74AHC1G125; TTL for 74AHCT1G125
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
In-Stock: 2,519
2,519 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0681 | $ 0.07 |
| 10+ | $ 0.0541 | $ 0.54 |
| 30+ | $ 0.0472 | $ 1.42 |
| 100+ | $ 0.042 | $ 4.20 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-5L | |
| Input type | StandardCMOS | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 8mA | |
| Series | 74AHC | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 3.9ns@5V | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G125 and 74AHCT1G125 are single buffer/line drivers with 3-state outputs. The inputs are 5 V tolerant, enabling these devices to be used as level translators in mixed-voltage systems.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Overvoltage-tolerant inputs up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels: CMOS for 74AHC1G125; TTL for 74AHCT1G125
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
