MDD(Microdiode Semiconductor) 74AHCT1G32GV
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74AHCT1G32GV |
| LCSC Part # | C52140415 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 40uA 4.5V~5.5V 8.5ns@5.5V,15pF SOT-23-5L Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-5L | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT1G32 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 8.5ns@5.5V,15pF | |
| Output Logic Level - Low | 550mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G32 and 74AHCT1G32 are single 2-input OR gates. The inputs are overvoltage tolerant, allowing these devices to be used as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Overvoltage-tolerant inputs up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200 mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels:
- 74AHC1G32: CMOS level
- 74AHCT1G32: TTL level
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
In-Stock: 8,978
8,978 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0974 | $ 0.10 |
| 10+ | $ 0.0775 | $ 0.78 |
| 30+ | $ 0.0675 | $ 2.03 |
| 100+ | $ 0.06 | $ 6.00 |
| 500+ | $ 0.0541 | $ 27.05 |
| 1,000+ | $ 0.0511 | $ 51.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-23-5L | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74AHCT1G32 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Propagation Delay | 8.5ns@5.5V,15pF | |
| Output Logic Level - Low | 550mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AHC1G32 and 74AHCT1G32 are single 2-input OR gates. The inputs are overvoltage tolerant, allowing these devices to be used as level translators in mixed-voltage environments.
Features
AI Translation
- Wide supply voltage range: 2.0V to 5.5V
- Overvoltage-tolerant inputs up to 5.5V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 200 mA
- Symmetrical output impedance
- Balanced propagation delay
- Input levels:
- 74AHC1G32: CMOS level
- 74AHCT1G32: TTL level
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 7000 V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
