LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G125GV product image
  • 74LVC1G125GV thumbnail 1
  • 74LVC1G125GV thumbnail 2
  • 74LVC1G125GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G125GVRoHS

Manufacturer
MPN
74LVC1G125GV
LCSC Part #
C52140413
Packaging
SOT-23-5L
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 4uA 2.7ns@5V SOT-23-5L Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC1G125GV
In-Stock: 2,223
2,223 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0882$ 0.09
10+$ 0.0702$ 0.70
30+$ 0.0612$ 1.84
100+$ 0.0544$ 5.44
600+$ 0.049$ 29.40
1,200+$ 0.0463$ 55.56
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5L
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output High(IOH)32mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesLevel shifting;Power-off isolation;Output enable
Number of Elements1
Quiescent Current4uA
Propagation Delay2.7ns@5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G125 is a single-channel buffer/line driver with 3-state output. Its inputs can be driven by 3.3V or 5V devices. This feature allows the device to be used as a level translator in mixed 3.3V and 5V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the output, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuit enables partial power-down mode operation
  • ±24 mA output drive capability (VCC = 3.0V)
  • Latch-up performance exceeds 100 mA
  • Direct TTL-level interface compatible
  • Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V, MM JESD22-A115C Class C exceeds 550 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options
  • Bus buffer/line driver; 3-state