LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G17GV product image
  • 74LVC1G17GV thumbnail 1
  • 74LVC1G17GV thumbnail 2
  • 74LVC1G17GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G17GVRoHS

Manufacturer
MPN
74LVC1G17GV
LCSC Part #
C52140411
Packaging
SOT-23-5L
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 1 1 4.8ns@5.5V,50pF 4uA SOT-23-5L Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC1G17GV
In-Stock: 2,548
2,548 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0885$ 0.09
10+$ 0.0704$ 0.70
30+$ 0.0613$ 1.84
100+$ 0.0546$ 5.46
500+$ 0.0491$ 24.55
1,000+$ 0.0464$ 46.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5L
Input typeSchmitt trigger
Voltage - Supply1.65V~5.5V
Output Type-
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay4.8ns@5.5V,50pF
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G17 is a single buffer Schmitt trigger. Its input can be driven by 3.3V or 5V devices, enabling it to function as a level translator in mixed 3.3V/5V environments. The device is fully specified for partial power-down applications using I<sub>OFF</sub>. The I<sub>OFF</sub> circuitry disables the output when the device is powered down, preventing potentially damaging backflow current from flowing through the device.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • Overvoltage-tolerant inputs up to 5.5V
  • High noise immunity
  • ±24 mA output drive capability (at VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 100mA
  • Direct TTL-level interface compatible
  • IOFF circuitry enables partial power-down mode operation
  • Unrestricted rise and fall times
  • Compliant with JEDEC standards: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8B/JESD36 (2.7V to 3.6V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V, MM JESD22-A115C Class C exceeds 550 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options