MDD(Microdiode Semiconductor) 74HC574D
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74HC574D |
| LCSC Part # | C52140410 |
| Packaging | SOP-20L |
| Customer # | |
| Key Attributes | 2.7V~6V 8 1 15ns@6V,50pF SOP-20L Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-20L | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 13ns | |
| Quiescent Current | 20uA | |
| Hold Time | 5ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC574 and 74HCT574 are 8-bit D-type flip-flops with 3-state outputs. The devices feature a clock (CP) and an output enable (OE̅) input. The flip-flops store the states present at their respective D inputs that meet the setup and hold time requirements of the low-to-high clock (CP) transition. A HIGH on OE̅ causes the outputs to assume a high-impedance OFF state. Operation of the OE̅ input does not affect the state of the flip-flops. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Wide supply voltage range: 2.7 V to 6.0 V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Input levels: CMOS for 74HC574; TTL for 74HCT574
- Inputs and outputs on opposite sides of package for easy microprocessor interfacing
- Usable as input or output port for microprocessors and microcomputers
- Three-state non-inverting outputs for bus applications
- Common three-state output enable input
- Compliant with JEDEC standards: JESD8C (2.7 V to 3.6 V) and JESD7A (2.7 V to 6.0 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Operating temperature range specified for -40 °C to +85 °C and -40 °C to +125 °C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2382 | $ 0.24 |
| 10+ | $ 0.1884 | $ 1.88 |
| 30+ | $ 0.1671 | $ 5.01 |
| 100+ | $ 0.1405 | $ 14.05 |
| 500+ | $ 0.1286 | $ 64.30 |
| 1,000+ | $ 0.1215 | $ 121.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-20L | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~6V | |
| Series | 74HC Series | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 7.8mA | |
| Setup Time | 13ns | |
| Quiescent Current | 20uA | |
| Hold Time | 5ns | |
| Propagation Delay | 15ns@6V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC574 and 74HCT574 are 8-bit D-type flip-flops with 3-state outputs. The devices feature a clock (CP) and an output enable (OE̅) input. The flip-flops store the states present at their respective D inputs that meet the setup and hold time requirements of the low-to-high clock (CP) transition. A HIGH on OE̅ causes the outputs to assume a high-impedance OFF state. Operation of the OE̅ input does not affect the state of the flip-flops. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Wide supply voltage range: 2.7 V to 6.0 V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- Input levels: CMOS for 74HC574; TTL for 74HCT574
- Inputs and outputs on opposite sides of package for easy microprocessor interfacing
- Usable as input or output port for microprocessors and microcomputers
- Three-state non-inverting outputs for bus applications
- Common three-state output enable input
- Compliant with JEDEC standards: JESD8C (2.7 V to 3.6 V) and JESD7A (2.7 V to 6.0 V)
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500 V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
- Operating temperature range specified for -40 °C to +85 °C and -40 °C to +125 °C
C52140410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
