MDD(Microdiode Semiconductor) 74HC244D
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74HC244D |
| LCSC Part # | C52140409 |
| Packaging | SOP-20L |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 8 1 40uA 25ns@4.5V,50pF SOP-20L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-20L | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 25ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC244 and 74HCT244 are 8-bit buffers/line drivers with 3-state outputs. The devices can be used as two 4-bit buffers or one 8-bit buffer. Each device has two output enable inputs (1OE and 2OE), each controlling four 3-state outputs. When nOE is HIGH, the outputs are in a high-impedance off-state. Inputs include clamping diodes, allowing input interfacing to voltages exceeding VCC using current-limiting resistors.
Features
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- 8-bit bus interface
- Non-inverting tri-state outputs
- JEDEC compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2641 | $ 0.26 |
| 10+ | $ 0.2089 | $ 2.09 |
| 30+ | $ 0.1853 | $ 5.56 |
| 100+ | $ 0.1558 | $ 15.58 |
| 500+ | $ 0.1426 | $ 71.30 |
| 1,000+ | $ 0.1347 | $ 134.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-20L | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 40uA | |
| Propagation Delay | 25ns@4.5V,50pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC244 and 74HCT244 are 8-bit buffers/line drivers with 3-state outputs. The devices can be used as two 4-bit buffers or one 8-bit buffer. Each device has two output enable inputs (1OE and 2OE), each controlling four 3-state outputs. When nOE is HIGH, the outputs are in a high-impedance off-state. Inputs include clamping diodes, allowing input interfacing to voltages exceeding VCC using current-limiting resistors.
Features
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- 8-bit bus interface
- Non-inverting tri-state outputs
- JEDEC compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
