LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74HC04D product image
  • 74HC04D thumbnail 1
  • 74HC04D thumbnail 2
  • 74HC04D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74HC04DRoHS

Manufacturer
MPN
74HC04D
LCSC Part #
C52140401
Packaging
SOP-14L
Customer #
Key Attributes
2V~6V 15ns@6V,15pF 6 40uA SOP-14L Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74HC04D
In-Stock: 1,648
1,648 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1373$ 0.14
10+$ 0.1092$ 1.09
30+$ 0.0952$ 2.86
100+$ 0.0847$ 8.47
500+$ 0.0763$ 38.15
1,000+$ 0.072$ 72.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOP-14L
Logic Family74HC
Input Type-
Voltage - Supply2V~6V
Output Logic Level - Low-
Propagation Delay15ns@6V,15pF
Features-
Input Logic Level - Low500mV;1.35V;1.8V
Input Logic Level - High1.5V;3.15V;4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC04 and 74HCT04 are hex inverters. The inputs include clamping diodes, which allow interfacing with input voltages exceeding VCC by using current-limiting resistors.

Features

AI Translation
  • Wide supply voltage range: 2.0V to 6.0V
  • High noise immunity
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • JEDEC compliant: JESD8C (2.7V to 3.6V) and JESD7A (2.0V to 6.0V)
  • Input levels: CMOS for 74HC04; TTL for 74HCT04
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V; CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
  • Multiple package options