MDD(Microdiode Semiconductor) 74HC125D
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74HC125D |
| LCSC Part # | C52140399 |
| Packaging | SOP-14L |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 4 20ns@6.0V,15pF 40uA SOP-14L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-14L | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 20ns@6.0V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC125 and 74HCT125 are quad buffer/line drivers with 3-state outputs controlled by output enable inputs. When the output enable input is HIGH, the outputs are in a high-impedance OFF state. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding the supply voltage.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- JEDEC compliant: JESD8C and JESD7A
- Input levels: CMOS for 74HC125, TTL for 74HCT125
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
In-Stock: 13,314
13,314 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1589 | $ 0.16 |
| 10+ | $ 0.1257 | $ 1.26 |
| 30+ | $ 0.1115 | $ 3.35 |
| 100+ | $ 0.0937 | $ 9.37 |
| 500+ | $ 0.0858 | $ 42.90 |
| 1,000+ | $ 0.0811 | $ 81.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-14L | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | StandardCMOS | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 4 | |
| Propagation Delay | 20ns@6.0V,15pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC125 and 74HCT125 are quad buffer/line drivers with 3-state outputs controlled by output enable inputs. When the output enable input is HIGH, the outputs are in a high-impedance OFF state. Inputs include clamping diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding the supply voltage.
Features
AI Translation
- Wide supply voltage range: 2.0V to 6.0V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- JEDEC compliant: JESD8C and JESD7A
- Input levels: CMOS for 74HC125, TTL for 74HCT125
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 3500V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
