DOINGTER DOS2003
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DOS2003 |
| LCSC Part # | C52140044 |
| Package | SOIC-8 |
| Customer # | |
| Description | 250V 600mA 290mA SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | DOINGTER | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
395
395
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1833 | $ 0.92 |
50+ | $ 0.1449 | $ 7.25 |
150+ | $ 0.1285 | $ 19.28 |
500+ | $ 0.1079 | $ 53.95 |
2,500+ | $ 0.0988 | $ 247.00 |
4,000+ | $ 0.0933 | $ 373.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$