TI LM393LVQDDFRQ1
| Manufacturer | |
| MPN | LM393LVQDDFRQ1 |
| LCSC Part # | C5213966 |
| Packaging | SOT-23-8-THIN(DDF) |
| Customer # | |
| Key Attributes | Dual and quad low-voltage RRI automotive comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-8-THIN(DDF) | |
| Features | ESD protection | |
| Output Type | Open-drain | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Vos - Input Offset Voltage | 400uV | |
| Quiescent Current | 25uA | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 600ns | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.65V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LV device series consists of two (LM393LV-Q1) or four (LM339LV-Q1) independent voltage comparators, which can operate over a wide voltage range. The LV devices can directly replace the standard LM2xx, LM3xx, and LM290x-Q1 comparator series in low-voltage (≤5V) applications to improve performance and add functionality. The LV devices include power-on reset (POR) performance, which ensures that the output is in a high-impedance state until the minimum supply voltage is reached. This can prevent output transients during system power-up and power-down. In addition, these comparators also have rail-to-rail inputs without output phase reversal, and the input voltage can rise to 6V without damage. Therefore, the comparators in this series are well-suited for precise voltage monitoring in harsh and noisy environments. The specified temperature range of the LV devices is from -40°C to +125°C, covering the temperature ranges of all LM2xx, LM3xx, and LM290x-Q1 comparator series.
Features
- Automotive application compliant
- AEC-Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range of -40°C to 125°C; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C5
- Supply voltage range: 1.65 V to 5.5 V
- Rail-to-rail input with fail-safe
- Low input offset voltage, typical 400μV
- Typical propagation delay: 600ns
- Low quiescent current, typical 25μA/channel
- Low input bias current, typical 5pA
- Open-drain output
- Full temperature range: -40°C to +125°C
- Power-on reset (POR) with known startup
- 2kV ESD protection
- Enhanced drop-in replacement for LM393-Q1 and LM339-Q1 family at VCC ≤ 5V
Applications
- Robotic vacuum cleaners
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drivers
- Infotainment systems & instrument clusters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3483 | $ 0.35 |
| 10+ | $ 0.3402 | $ 3.40 |
| 30+ | $ 0.3353 | $ 10.06 |
| 100+ | $ 0.3288 | $ 32.88 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-8-THIN(DDF) | |
| Features | ESD protection | |
| Output Type | Open-drain | |
| Rail to Rail | Rail-to-Rail Input | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Vos - Input Offset Voltage | 400uV | |
| Quiescent Current | 25uA | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 600ns | |
| Number of Channels | 2 | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 1.65V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LV device series consists of two (LM393LV-Q1) or four (LM339LV-Q1) independent voltage comparators, which can operate over a wide voltage range. The LV devices can directly replace the standard LM2xx, LM3xx, and LM290x-Q1 comparator series in low-voltage (≤5V) applications to improve performance and add functionality. The LV devices include power-on reset (POR) performance, which ensures that the output is in a high-impedance state until the minimum supply voltage is reached. This can prevent output transients during system power-up and power-down. In addition, these comparators also have rail-to-rail inputs without output phase reversal, and the input voltage can rise to 6V without damage. Therefore, the comparators in this series are well-suited for precise voltage monitoring in harsh and noisy environments. The specified temperature range of the LV devices is from -40°C to +125°C, covering the temperature ranges of all LM2xx, LM3xx, and LM290x-Q1 comparator series.
Features
- Automotive application compliant
- AEC-Q100 qualified with the following results: Device Temperature Grade 1: ambient operating temperature range of -40°C to 125°C; Device HBM ESD Classification Level 2; Device CDM ESD Classification Level C5
- Supply voltage range: 1.65 V to 5.5 V
- Rail-to-rail input with fail-safe
- Low input offset voltage, typical 400μV
- Typical propagation delay: 600ns
- Low quiescent current, typical 25μA/channel
- Low input bias current, typical 5pA
- Open-drain output
- Full temperature range: -40°C to +125°C
- Power-on reset (POR) with known startup
- 2kV ESD protection
- Enhanced drop-in replacement for LM393-Q1 and LM339-Q1 family at VCC ≤ 5V
Applications
- Robotic vacuum cleaners
- Single-phase UPS
- Server PSU
- Cordless power tools
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drivers
- Infotainment systems & instrument clusters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

