LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 2118718-2 product image
  • 2118718-2 thumbnail 1
  • 2118718-2 thumbnail 2
  • 2118718-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 2118718-2RoHS

Manufacturer
MPN
2118718-2
LCSC Part #
C5213792
Packaging
SMD
Customer #
Key Attributes
Standard and Custom Board Level Shielding
Datasheetpdf iconTE Connectivity 2118718-2
In-Stock: 559
559 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6708$ 1.67
10+$ 1.395$ 13.95
30+$ 1.2442$ 37.33
100+$ 1.0739$ 107.39
500+$ 0.9976$ 498.80
1,000+$ 0.9636$ 963.60
Standard Packaging280/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Shields
ManufacturerTE Connectivity
PackagingSMD

Introduction

AI Translation

EMI (Electromagnetic Interference) shields from TE Connectivity (TE) are stamped one and twopiece metal cages that help provide isolation of board level components, minimize crosstalk and reduce EMI susceptibility without impacting system speed.

Features

AI Translation
  • Weight Savings: Aluminum is 1/3 the density of CRS material while still offering similar EMI suppression
  • Improved Thermal Conductivity: Aluminum can provide up to 5 times better thermal conductivity than CRS
  • NEW standard portfolio on-demand in CRS and aluminum material
  • Proven designed-in features
  • Core competencies of stamping, plating and automation for more than 50 years
  • Rapid turn tooling/prototyping within each region (3 - 5 day)
  • Streamlined, automated and continuous production line
  • Local FAE support
  • Complex custom high volume support
  • In house EMI expertise
  • Global scale and low cost manufacturing
  • Broad portfolio enables vendor reduction for your project

Applications

AI Translation
  • Mobile phones & Tablets
  • 2-in-1 notebooks
  • Game consoles
  • Routers (commercial & enterprise)
  • Point of Sale (POS) equipment
  • Wireless meters
  • Wireless speakers
  • Wearables & IoT
  • Drones
  • Virtual Reality (VR) headsets
  • Femto cell
  • Servers