TI SN54LS245J
| Manufacturer | |
| MPN | SN54LS245J |
| LCSC Part # | C5213373 |
| Packaging | CDIP-20 |
| Customer # | |
| Key Attributes | Octal Bus Transceivers With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger | |
| Series | 74LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 95mA | |
| Propagation Delay | 12ns@5V,45pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal bus transceivers are designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The SNx4LS245 devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the directioncontrol (DIR) input. The output-enable (OE(overline)) input can disable the device so that the buses are effectively isolated.
Features
- 3-State Outputs Drive Bus Lines Directly
- PNP Inputs Reduce DC Loading on Bus Lines
- Hysteresis at Bus Inputs Improves Noise Margins
- Typical Propagation Delay Times Port to Port, 8 ns
Applications
- Building Automation
- Electronic Point of Sale
- Factory Automation and Control
- Test and Measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.0251 | $ 11.03 |
| 10+ | $ 10.8626 | $ 108.63 |
| 40+ | $ 10.5815 | $ 423.26 |
| 100+ | $ 10.3345 | $ 1033.45 |
Standard Packaging20/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CDIP-20 | |
| Current - Output High(IOH) | 12mA | |
| Input type | Schmitt trigger | |
| Series | 74LS | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 95mA | |
| Propagation Delay | 12ns@5V,45pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These octal bus transceivers are designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The SNx4LS245 devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the directioncontrol (DIR) input. The output-enable (OE(overline)) input can disable the device so that the buses are effectively isolated.
Features
- 3-State Outputs Drive Bus Lines Directly
- PNP Inputs Reduce DC Loading on Bus Lines
- Hysteresis at Bus Inputs Improves Noise Margins
- Typical Propagation Delay Times Port to Port, 8 ns
Applications
- Building Automation
- Electronic Point of Sale
- Factory Automation and Control
- Test and Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



