ADI AD8147ACPZ-R7
| Manufacturer | |
| Mfr. Part # | AD8147ACPZ-R7 |
| LCSC Part # | C521308 |
| Package | LFCSP-24(4x4) |
| Customer # | |
| Key Attributes | Triple Differential Driver for Wideband Video |
| Description | 600MHz 61.5mA 3000V/us three routes LFCSP-24(4x4) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | LFCSP-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6117 | $ 5.61 |
10+ | $ 4.803 | $ 48.03 |
30+ | $ 4.3222 | $ 129.67 |
100+ | $ 3.8367 | $ 383.67 |
500+ | $ 3.6113 | $ 1805.65 |
1,500+ | $ 3.5105 | $ 5265.75 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$