DEALON SS-12F15-G7
| Manufacturer | DEALONAsian Brands |
| MPN | SS-12F15-G7 |
| LCSC Part # | C52129315 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 50mA SPDT 30V Black Through Hole Slide Switches |
| Datasheet | DEALON SS-12F15-G7 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Switch Height | 12mm | |
| Voltage Rating | 30V | |
| Length | 19.8mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 12mm | |
| Voltage Rating | 30V | |
| Length | 19.8mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 960
960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0365$ 0.0347 | $ 0.69 |
| 200+ | $ 0.0291$ 0.0277 | $ 5.54 |
| 1,000+ | $ 0.0254$ 0.0242 | $ 24.20 |
| 2,000+ | $ 0.0226$ 0.0215 | $ 43.00 |
| 10,000+ | $ 0.0204$ 0.0194 | $ 194.00 |
| 20,000+ | $ 0.0193$ 0.0184 | $ 368.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SPDT | |
| Switch Height | 12mm | |
| Voltage Rating | 30V | |
| Length | 19.8mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 50mA | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 12mm | |
| Voltage Rating | 30V | |
| Length | 19.8mm | |
| Width | 5.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
C52129315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SS-12F15-G6 | DEALON | Similar | Through Hole | 860 | $0.0347 $0.0365 | ||
| SS-12F15-G8 | DEALON | Similar | Through Hole | 960 | $0.0347 $0.0365 |



