LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON SS-12F15-G6 product image
  • SS-12F15-G6 thumbnail 1
  • SS-12F15-G6 thumbnail 2
  • SS-12F15-G6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON SS-12F15-G6RoHS

Manufacturer
DEALONAsian Brands
MPN
SS-12F15-G6
LCSC Part #
C52129314
Packaging
Through Hole
Customer #
Key Attributes
Through Hole 50mA SPDT 30V Black Through Hole Slide Switches RoHS
Datasheetpdf iconDEALON SS-12F15-G6
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0365$ 0.0347$ 0.69
200+$ 0.0291$ 0.0277$ 5.54
1,000+$ 0.0254$ 0.0242$ 24.20
2,000+$ 0.0226$ 0.0215$ 43.00
10,000+$ 0.0204$ 0.0194$ 194.00
20,000+$ 0.0193$ 0.0184$ 368.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerDEALON
PackagingThrough Hole
Mounting TypeThrough Hole
Current Rating50mA
CircuitSPDT
Switch Height11mm
Voltage Rating30V
Length19.8mm
Width5.8mm
Actuator ColorBlack
Termination StylePC Pin

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece