LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SNJ54HC573AFK product image
Images for reference only

TI SNJ54HC573AFKRoHS

Manufacturer
MPN
SNJ54HC573AFK
LCSC Part #
C5212874
Packaging
LCC-20(8.9x8.9)
Customer #
Key Attributes
D Latch 2V~6V 8 265ns LCC-20(8.9x8.9) Latches RoHS
Datasheetpdf iconTI SNJ54HC573AFK

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerTI
PackagingLCC-20(8.9x8.9)
Series54HC
Logic TypeD Latch
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)6mA
Operating Temperature-55℃~+125℃
Current - Output High(IOH)6mA
Setup Time15ns
Number of Channels8
Hold Time24ns
Propagation Delay265ns
Quiescent Current (Iq)160uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The SNx4HC573A devices are octal transparent D-type latches featuring 3-state outputs designed specifically for driving high-capacitance or relatively low-impedance loads. The buffered output enable (OE) input can be used to place the eight outputs in either the normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load the bus significantly nor drive it substantially. The high-impedance state and increased drive provide the capability to drive buses without interface or pull-up components.

Features

AI Translation
  • Wide operating voltage range: 2V to 6V
  • High-current 3-state outputs for direct bus driving or up to 15 LSTTL loads
  • Low power consumption: 80μA ICC maximum
  • Typical tpd = 21 ns
  • ±6 mA output drive (at 5V)
  • Low input current: 1 μA maximum
  • Bus-structured pinout

Applications

AI Translation
  • Buffer register
  • Bidirectional bus driver
  • Working register
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 101.1044$ 101.10
30+$ 96.1345$ 2884.04
Standard Packaging50/Full Tube
Better price for more quantity?
$