MetalLions MTQH505031S1R5MGT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MTQH505031S1R5MGT |
| LCSC Part # | C52128620 |
| Package | SMD,5.2x5mm |
| Customer # | |
| Description | 14A 1.5uH 9.8mΩ 11A ±20% SMD,5.2x5mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,5.2x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
498
498
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4498 $ 0.4274 | $ 0.43 |
10+ | $ 0.357 $ 0.3392 | $ 3.39 |
30+ | $ 0.3169 $ 0.3011 | $ 9.03 |
100+ | $ 0.2674 $ 0.2541 | $ 25.41 |
500+ | $ 0.2442 $ 0.2320 | $ 116.00 |
1,000+ | $ 0.2319 $ 0.2204 | $ 220.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$