YOUCHI HCMC-0630-100-M
| Manufacturer |
YOUCHI
Asian Brands |
| Mfr. Part # | HCMC-0630-100-M |
| LCSC Part # | C52128611 |
| Package | SMD,7.6x6.8mm |
| Customer # | |
| Description | 4A 10uH ±20% 70mΩ 6A Molded Inductor SMD,7.6x6.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD,7.6x6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,470
1,470
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2627 $ 0.1839 | $ 0.92 |
50+ | $ 0.2081 $ 0.1457 | $ 7.29 |
150+ | $ 0.1847 $ 0.1293 | $ 19.40 |
1,500+ | $ 0.1555 $ 0.1089 | $ 163.35 |
3,000+ | $ 0.1425 $ 0.0998 | $ 299.40 |
4,500+ | $ 0.1347 $ 0.0943 | $ 424.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$