XR XRAL0510-471K-F
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRAL0510-471K-F |
| LCSC Part # | C52128447 |
| Package | Through Hole,D5xL10.5mm |
| Customer # | |
| Description | 340mA 470uH ±10% 1.22Ω Through Hole,D5xL10.5mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D5xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0163 | $ 0.33 |
200+ | $ 0.0159 | $ 3.18 |
1,000+ | $ 0.0157 | $ 15.70 |
2,000+ | $ 0.0154 | $ 30.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$