TI SN54LS377J
| Fabricante | |
| N.º de pieza fab. | SN54LS377J |
| Nº LCSC | C5212533 |
| Emb. | CDIP-20 |
| Número de Cliente | |
| Atrib. clave | 4.5V~5.5V 8 1 27ns CDIP-20 Flip Flops |
| Hoja de Datos | TI SN54LS377J |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | CDIP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54LS Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 27ns | |
| Trigger Type | Rising Edge |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | CDIP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54LS Series | |
| Synchronous/Asynchronous | - |
| Tipo | Descripción | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 27ns | |
| Trigger Type | Rising Edge |
Descripción
These monolithic, positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic with an enable input. The 'LS377, 'LS378, and 'LS379 devices are similar to 'LS273, 'LS174, and 'LS175, respectively, but feature a common enable instead of a common clear.
Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse if the enable input overline{G} is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. The circuits are designed to prevent false clocking by transitions at theoverline{G} input.
These flip-flops are guaranteed to respond to clock frequencies ranging from 0 to 30 MHz while maximum clock frequency is typically 40 megahertz. Typical power dissipation is 10 milliwatts per flip-flop.
Aplicaciones
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 24.7704 | $ 24.77 |
| 10+ | $ 23.8798 | $ 238.80 |
Encapsulado Estándar20/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | CDIP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54LS Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 27ns | |
| Trigger Type | Rising Edge |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Fabricante | TI | |
| Emb. | CDIP-20 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54LS Series | |
| Synchronous/Asynchronous | - |
| Tipo | Descripción | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 400uA | |
| Current - Output Low(IOL) | 4mA | |
| Quiescent Current | - | |
| Setup Time | 20ns | |
| Hold Time | 5ns | |
| Propagation Delay | 27ns | |
| Trigger Type | Rising Edge |
Descripción
These monolithic, positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic with an enable input. The 'LS377, 'LS378, and 'LS379 devices are similar to 'LS273, 'LS174, and 'LS175, respectively, but feature a common enable instead of a common clear.
Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse if the enable input overline{G} is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. The circuits are designed to prevent false clocking by transitions at theoverline{G} input.
These flip-flops are guaranteed to respond to clock frequencies ranging from 0 to 30 MHz while maximum clock frequency is typically 40 megahertz. Typical power dissipation is 10 milliwatts per flip-flop.
Aplicaciones
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



