TONYU DYWH-HIR67-21C/L289/2T
| Manufacturer | TONYUAsian Brands |
| MPN | DYWH-HIR67-21C/L289/2T |
| LCSC Part # | C52125021 |
| Packaging | SMD3528 |
| Customer # | |
| Key Attributes | 5V 65mA 850nm 110mW SMD3528 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | SMD3528 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | 30nm | |
| Voltage - Forward(Vf) | 1.4V;1.6V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 110mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DYWH-HIR67-21C/L289/2T is an infrared emitting diode in a miniature SMT package, molded in clear plastic with a dome top-view lens. The spectral characteristics of this device are matched to silicon photodiodes and phototransistors.
Features
AI Translation
- Peak wavelength λp=850nm
- Surface mount LED
- Compatible with automatic pick-and-place equipment
- Compatible with IR reflow soldering process
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Infrared cameras
- Infrared application systems
- Security surveillance
- Wireless communications
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2162$ 0.2054 | $ 1.03 |
| 50+ | $ 0.1698$ 0.1614 | $ 8.07 |
| 150+ | $ 0.1498$ 0.1424 | $ 21.36 |
| 500+ | $ 0.125$ 0.1188 | $ 59.40 |
| 2,000+ | $ 0.1139$ 0.1083 | $ 216.60 |
| 4,000+ | $ 0.1073$ 0.1020 | $ 408.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | TONYU | |
| Packaging | SMD3528 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 65mA | |
| Half wave width | 30nm | |
| Voltage - Forward(Vf) | 1.4V;1.6V | |
| Wavelength - Dominant | 850nm | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 110mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DYWH-HIR67-21C/L289/2T is an infrared emitting diode in a miniature SMT package, molded in clear plastic with a dome top-view lens. The spectral characteristics of this device are matched to silicon photodiodes and phototransistors.
Features
AI Translation
- Peak wavelength λp=850nm
- Surface mount LED
- Compatible with automatic pick-and-place equipment
- Compatible with IR reflow soldering process
- Low forward voltage
- Lead-free
- RoHS compliant
Applications
AI Translation
- Infrared cameras
- Infrared application systems
- Security surveillance
- Wireless communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



