LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS273RKSR product image
  • SN74HCS273RKSR thumbnail 1
  • SN74HCS273RKSR thumbnail 2
  • SN74HCS273RKSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCS273RKSRRoHS

Manufacturer
MPN
SN74HCS273RKSR
LCSC Part #
C5212318
Packaging
VQFN-20(2.5x4.5)
Customer #
Key Attributes
2V~6V 8 1 14.3ns@6V,50pF VQFN-20(2.5x4.5) Flip Flops RoHS
Datasheetpdf iconTI SN74HCS273RKSR
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4282$ 0.43
10+$ 0.4169$ 4.17
30+$ 0.4105$ 12.32
100+$ 0.4024$ 40.24
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingVQFN-20(2.5x4.5)
Operating Temperature-40℃~+125℃
Voltage - Supply2V~6V
Number of Bits per Element8
Output Type-
Number of Elements1
Current - Output High(IOH)7.8mA
Current - Output Low(IOL)7.8mA
Quiescent Current2uA
Propagation Delay14.3ns@6V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Synchronizes data with clock
  • Simple memory - 8-bit