LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS574QPWRQ1 product image
  • SN74HCS574QPWRQ1 thumbnail 1
  • SN74HCS574QPWRQ1 thumbnail 2
  • SN74HCS574QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCS574QPWRQ1RoHS

Manufacturer
MPN
SN74HCS574QPWRQ1
LCSC Part #
C5212297
Packaging
TSSOP-20
Customer #
Key Attributes
Octal D-type flip-flops with Schmitt-trigger inputs, three-state outputs, and in-line pinouts
Datasheetpdf iconTI SN74HCS574QPWRQ1
In-Stock: 334
334 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6094$ 0.61
10+$ 0.4908$ 4.91
30+$ 0.4307$ 12.92
100+$ 0.3722$ 37.22
500+$ 0.3364$ 168.20
1,000+$ 0.3185$ 318.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingTSSOP-20
Operating Temperature-40℃~+125℃
Voltage - Supply2V~6V
Number of Bits per Element8
Output TypeTri-State
Number of Elements1
Current - Output High(IOH)7.8mA
Current - Output Low(IOL)7.8mA
Setup Time6ns
Quiescent Current2uA
Hold Time-
Propagation Delay11ns@6V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Applications

AI Translation
  • Parallel data synchronization
  • Parallel data storage
  • Shift register
  • Graphics generator