HGSEMI LM2901N
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM2901N |
| LCSC Part # | C52121522 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2mV 25nA 4 DIP-14 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Features | - | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 4 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 3V~32V | |
| Response Time (tr) | 1.3ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2901 is a quad comparator IC primarily used for voltage level detection and low-level sensing in consumer and industrial electronics. The device is available in DIP-14, SOP-14, TSSOP-14, QSOP-16, and QFN-16 packages, with the QFN-16 package measuring 3×3mm. This product is not authorized for use in life support or similar applications; any liability or losses arising from use outside the intended application scope shall be borne solely by the user.
Features
- Single or dual supply operation
- Low input bias current: 25nA (typical)
- Low input offset current: ±5.0nA (typical)
- Low output saturation voltage: 130mV
- TTL and CMOS logic level compatible
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1353 | $ 0.68 |
| 50+ | $ 0.1079 | $ 5.40 |
| 150+ | $ 0.0943 | $ 14.15 |
| 500+ | $ 0.084 | $ 42.00 |
| 2,000+ | $ 0.0758 | $ 151.60 |
| 5,000+ | $ 0.0717 | $ 358.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Dual Supply | -16V~-1.5V;1.5V~16V | |
| Features | - | |
| Vos - Input Offset Voltage | 2mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 25nA | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 4 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 3V~32V | |
| Response Time (tr) | 1.3ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LM2901 is a quad comparator IC primarily used for voltage level detection and low-level sensing in consumer and industrial electronics. The device is available in DIP-14, SOP-14, TSSOP-14, QSOP-16, and QFN-16 packages, with the QFN-16 package measuring 3×3mm. This product is not authorized for use in life support or similar applications; any liability or losses arising from use outside the intended application scope shall be borne solely by the user.
Features
- Single or dual supply operation
- Low input bias current: 25nA (typical)
- Low input offset current: ±5.0nA (typical)
- Low output saturation voltage: 130mV
- TTL and CMOS logic level compatible
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



