HGSEMI TPA6205DQ3/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TPA6205DQ3/TR |
| LCSC Part # | C52121517 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 2mA 1.9V~5.5V 1-Channel Class AB DFN-8(3x3) Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 2mA | |
| Voltage - Supply | 1.9V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 98dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.9Wx1@4Ω;1.72Wx1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 2mA | |
| Voltage - Supply | 1.9V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 98dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.9Wx1@4Ω;1.72Wx1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Introduction
This device is a 3W mono Class-AB audio power amplifier with an operating voltage range of 1.9V to 5.5V. Using BTL bridge configuration, it delivers an average output power of 3.0W into a 4Ω load with THD less than 10% from a 5V supply. Shutdown mode quiescent current is typically less than 0.5μA. Designed to provide ample power and high-fidelity audio output, the device requires minimal external components and eliminates the need for output coupling capacitors or bootstrap capacitors. Available in MSOP-8 and DFN-8 packages to help save board space, it is ideal for mobile phones and a wide range of portable devices using low-voltage, low-power solutions.
Features
- Operating voltage range: 1.9V ~ 5.5V
- Innovative "click-and-pop" suppression technology eliminates noise during power-up and power-down
- Up to 2.9W output power at 5V supply, 4Ω load with 10% THD+N
- Up to 1.8W output power at 5V supply, 8Ω load with 10% THD+N
- Shutdown current less than 0.5μA
- Over-temperature protection
- Available in MSOP-8 and DFN-8 packages
Applications
- Mobile phones
- Speakers & Bluetooth audio
- Radios
- GPS & dash cameras
- Voice toys
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4451 | $ 0.45 |
| 10+ | $ 0.3524 | $ 3.52 |
| 30+ | $ 0.3122 | $ 9.37 |
| 100+ | $ 0.2628 | $ 26.28 |
| 500+ | $ 0.2396 | $ 119.80 |
| 1,000+ | $ 0.2272 | $ 227.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 2mA | |
| Voltage - Supply | 1.9V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 98dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.9Wx1@4Ω;1.72Wx1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Quiescent Current | 2mA | |
| Voltage - Supply | 1.9V~5.5V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Inputs | 1 Pair Differential Inputs | |
| Signal-to-Noise Ratio | 98dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | - | |
| Output Power | 2.9Wx1@4Ω;1.72Wx1@8Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Introduction
This device is a 3W mono Class-AB audio power amplifier with an operating voltage range of 1.9V to 5.5V. Using BTL bridge configuration, it delivers an average output power of 3.0W into a 4Ω load with THD less than 10% from a 5V supply. Shutdown mode quiescent current is typically less than 0.5μA. Designed to provide ample power and high-fidelity audio output, the device requires minimal external components and eliminates the need for output coupling capacitors or bootstrap capacitors. Available in MSOP-8 and DFN-8 packages to help save board space, it is ideal for mobile phones and a wide range of portable devices using low-voltage, low-power solutions.
Features
- Operating voltage range: 1.9V ~ 5.5V
- Innovative "click-and-pop" suppression technology eliminates noise during power-up and power-down
- Up to 2.9W output power at 5V supply, 4Ω load with 10% THD+N
- Up to 1.8W output power at 5V supply, 8Ω load with 10% THD+N
- Shutdown current less than 0.5μA
- Over-temperature protection
- Available in MSOP-8 and DFN-8 packages
Applications
- Mobile phones
- Speakers & Bluetooth audio
- Radios
- GPS & dash cameras
- Voice toys
C52121517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



