LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TPA6203DQ3/TR product image
  • TPA6203DQ3/TR thumbnail 1
  • TPA6203DQ3/TR thumbnail 2
  • TPA6203DQ3/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI TPA6203DQ3/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TPA6203DQ3/TR
LCSC Part #
C52121516
Packaging
DFN-8(3x3)
Customer #
Key Attributes
2mA 1.9V~5.5V 1-Channel Class AB DFN-8(3x3) Audio Amplifiers RoHS
Datasheetpdf iconHGSEMI TPA6203DQ3/TR
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2967$ 1.48
50+$ 0.2344$ 11.72
150+$ 0.2077$ 31.16
500+$ 0.1744$ 87.20
2,500+$ 0.1596$ 399.00
5,000+$ 0.1507$ 753.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerHGSEMI
PackagingDFN-8(3x3)
Quiescent Current2mA
Voltage - Supply1.9V~5.5V
Total Harmonic Distortion + Noise (THD+N)0.08%
FeaturesAutomatic mute/no-noise switch;Enable/shutdown function
Operating Temperature-
Number of Inputs1 Pair Differential Inputs
Signal-to-Noise Ratio98dB
Speaker Channels1-Channel
Efficiency-
Output Power2.9Wx1@4Ω;1.72Wx1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)70dB

Features

AI Translation
  • Operating voltage range: 1.9V ~ 5.5V
  • Innovative "click-and-pop" suppression technology eliminates turn-on and turn-off noise
  • Output power up to 2.9W at 10% THD+N, VDD=5V, 4Ω load
  • Output power up to 1.8W at 10% THD+N, VDD=5V, 8Ω load
  • Shutdown current less than 0.5μA
  • Over-temperature protection
  • Available in MSOP-8 and DFN-8 packages

Applications

AI Translation
  • Mobile phones
  • Amplifiers
  • Radios
  • GPS
  • Voice toys