ChengTao LRM2W331M3035ZY
| Manufacturer |
ChengTao
Asian Brands |
| Mfr. Part # | LRM2W331M3035ZY |
| LCSC Part # | C52120804 |
| Package | Through Hole,D30xL35mm |
| Customer # | |
| Description | ±20% 450V 330uF 605mΩ Through Hole,D30xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChengTao | |
| Package | Through Hole,D30xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0685 $ 2.3321 | $ 2.33 |
10+ | $ 2.6166 $ 1.9887 | $ 19.89 |
30+ | $ 2.3479 $ 1.7844 | $ 53.53 |
100+ | $ 2.0746 $ 1.5767 | $ 157.67 |
500+ | $ 1.9489 $ 1.4812 | $ 740.60 |
1,000+ | $ 1.893 $ 1.4387 | $ 1438.70 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$