KNSCHA 228CB0058
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 228CB0058 |
| LCSC Part # | C52120713 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | ±10% 600V 7uF -40℃~+85℃ Through Hole,P=27.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.789 $ 0.7496 | $ 0.75 |
10+ | $ 0.6451 $ 0.6129 | $ 6.13 |
30+ | $ 0.5724 $ 0.5438 | $ 16.31 |
100+ | $ 0.5012 $ 0.4762 | $ 47.62 |
500+ | $ 0.4595 $ 0.4366 | $ 218.30 |
1,000+ | $ 0.4378 $ 0.4160 | $ 416.00 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$