TI TL3845P
| Manufacturer | |
| MPN | TL3845P |
| LCSC Part # | C5212 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current-Mode PWM Controllers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection;Constant Voltage (CV) | |
| Output Current | 200mA | |
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation | |
| Operating Voltage | 7.6V~30V | |
| Frequency - Switching | 26kHz | |
| Output Voltage | 6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL284x and TL384x series of control integrated circuits provide the features that are necessary to implement off-line or dc-to-dc fixed-frequency current-mode control schemes with a minimum number of external components. Some of the internally implemented circuits are an undervoltage lockout (UVLO), featuring a start-up current of less than 1 mA, and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (which also provides current-limit control), and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving N-channel MOSFETs, is low when it is in the off state.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1735 | $ 1.17 |
| 10+ | $ 0.9701 | $ 9.70 |
| 30+ | $ 0.8594 | $ 25.78 |
| 100+ | $ 0.7324 | $ 73.24 |
| 500+ | $ 0.6771 | $ 338.55 |
| 1,000+ | $ 0.6511 | $ 651.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Under-voltage lockout;Slope compensation;Under Voltage Protection;Over Current Protection;Constant Voltage (CV) | |
| Output Current | 200mA | |
| Topology | Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation | |
| Operating Voltage | 7.6V~30V | |
| Frequency - Switching | 26kHz | |
| Output Voltage | 6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL284x and TL384x series of control integrated circuits provide the features that are necessary to implement off-line or dc-to-dc fixed-frequency current-mode control schemes with a minimum number of external components. Some of the internally implemented circuits are an undervoltage lockout (UVLO), featuring a start-up current of less than 1 mA, and a precision reference trimmed for accuracy at the error amplifier input. Other internal circuits include logic to ensure latched operation, a pulse-width modulation (PWM) comparator (which also provides current-limit control), and a totem-pole output stage designed to source or sink high-peak current. The output stage, suitable for driving N-channel MOSFETs, is low when it is in the off state.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


