Cmos CMSL008N03L
| Manufacturer | CmosAsian Brands |
| MPN | CMSL008N03L |
| LCSC Part # | C52118392 |
| Packaging | TOLL-8 |
| Customer # | |
| Key Attributes | 30V 400A 300W 0.8mΩ 1 N-channel N-Channel TOLL-8 Single FETs, MOSFETs |
| Datasheet | Cmos CMSL008N03L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 2.4nF | |
| Current - Continuous Drain(Id) | 400A | |
| Ciss-Input Capacitance | 9.8nF | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 0.8mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 150nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 2.4nF | |
| Current - Continuous Drain(Id) | 400A | |
| Ciss-Input Capacitance | 9.8nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 0.8mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 150nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSL008N03L utilizes advanced SGT technology to deliver excellent RDS(ON) performance, making it suitable for a wide range of applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Surface mount package
- RoHS compliant
Applications
AI Translation
- Motor Drivers - Battery Protection - Power Distribution
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 76
76 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0477$ 0.9954 | $ 1.00 |
| 10+ | $ 0.8802$ 0.8362 | $ 8.36 |
| 30+ | $ 0.7948$ 0.7551 | $ 22.65 |
| 100+ | $ 0.7127$ 0.6771 | $ 67.71 |
| 500+ | $ 0.5403$ 0.5133 | $ 256.65 |
| 1,000+ | $ 0.5157$ 0.4900 | $ 490.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 2.4nF | |
| Current - Continuous Drain(Id) | 400A | |
| Ciss-Input Capacitance | 9.8nF | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 0.8mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 150nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TOLL-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 2.4nF | |
| Current - Continuous Drain(Id) | 400A | |
| Ciss-Input Capacitance | 9.8nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss) | 300pF | |
| RDS(on) | 0.8mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 150nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CMSL008N03L utilizes advanced SGT technology to deliver excellent RDS(ON) performance, making it suitable for a wide range of applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- Surface mount package
- RoHS compliant
Applications
AI Translation
- Motor Drivers - Battery Protection - Power Distribution
C52118392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CMSL008N06 | Cmos | Similar | TOLL-8L | 5 | $ 2.0518 | ||
| CMSL012N10 | Cmos | Similar | TOLL-8 | 2,001 | $1.5208 $1.6008 | ||
| CMSL007N04A | Cmos | Similar | TOLL-8 | 1,730 | $0.8268 $0.8703 | ||
| CMSL300N04S4-1R1 | Cmos | Similar | TOLL-8L | 101 | $0.7536 $0.7932 | ||
| CMSL005N04 | Cmos | Similar | TOLL-8 | 1,813 | $1.4542 $1.5307 |



