LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC P4SMA6.8A product image
  • P4SMA6.8A thumbnail 1
  • P4SMA6.8A thumbnail 2
  • P4SMA6.8A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC P4SMA6.8ARoHS

Manufacturer
TWGMCAsian Brands
MPN
P4SMA6.8A
LCSC Part #
C52117621
Packaging
SMA
Customer #
Key Attributes
10.5V 39A 400W@10/1000us 7.14V Unidirectional 5.8V SMA TVS Diodes RoHS
Datasheetpdf iconTWGMC P4SMA6.8A
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0312$ 0.62
200+$ 0.0246$ 4.92
600+$ 0.0209$ 12.54
5,000+$ 0.0186$ 93.00
10,000+$ 0.0167$ 167.00
20,000+$ 0.0157$ 314.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTWGMC
PackagingSMA
Clamping Voltage10.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)39A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown7.14V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1mA
Reverse Stand-Off Voltage (Vrwm)5.8V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low-profile package
  • Glass passivated junction
  • Low inductance
  • Plastic package meets UL flammability standards