LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC MCR100-8 product image
Images for reference only

TWGMC MCR100-8RoHS

Manufacturer
TWGMCAsian Brands
MPN
MCR100-8
LCSC Part #
C52117620
Packaging
SOT-23
Customer #
Key Attributes
5mA 5uA 600V SOT-23 TRIACs RoHS
Datasheetpdf iconTWGMC MCR100-8
In-Stock: 2,800
2,800 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0291$ 0.58
200+$ 0.023$ 4.60
600+$ 0.0196$ 11.76
3,000+$ 0.0175$ 52.50
9,000+$ 0.0157$ 141.30
21,000+$ 0.0148$ 310.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerTWGMC
PackagingSOT-23
Holding Current (Ih)5mA
Operating Temperature-55℃~+150℃
Current - Gate Trigger(Igt)5uA
Voltage - On State(Vtm)1.7V
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Gate Trigger Voltage (Vgt)800mV

Features

AI Translation
  • Trigger current: 200 µA
  • RMS current: 0.8 A
  • Repetitive peak off-state voltage: MCR100-6: 400 V, MCR100-8: 600 V
  • Operating and storage junction temperature range: -55℃ to +150℃
  • Forward current application time up to 1 ms, duty cycle ≤1%.