LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC BT136S-600D product image
  • BT136S-600D thumbnail 1
  • BT136S-600D thumbnail 2
  • BT136S-600D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC BT136S-600DRoHS

Manufacturer
TWGMCAsian Brands
MPN
BT136S-600D
LCSC Part #
C52117615
Packaging
TO-252-2L
Customer #
Key Attributes
10mA 600V 1 TRIAC TO-252-2L TRIACs RoHS
Datasheetpdf iconTWGMC BT136S-600D
In-Stock: 2,220
2,220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.081$ 0.41
50+$ 0.0647$ 3.24
150+$ 0.0565$ 8.48
500+$ 0.0504$ 25.20
2,500+$ 0.0455$ 113.75
5,000+$ 0.043$ 215.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerTWGMC
PackagingTO-252-2L
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)25A;27A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Introduction

AI Translation

Glass passivated TRIAC in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability with high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.